Part Details for 057-3033-000 by ITT Interconnect Solutions
Overview of 057-3033-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 057-3033-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9971
|
Newark | Connector |Itt Cannon 057-3033-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4600 / $186.4600 | Buy Now |
DISTI #
2266-057-3033-000-ND
|
DigiKey | 057-3033-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$68.5900 / $200.9400 | Buy Now |
DISTI #
965-057-3033-000
|
Mouser Electronics | Circular MIL Spec Connector KPT07F24 E/B RoHS: Not Compliant | 0 |
|
$186.0600 | Order Now |
DISTI #
ITT057-3033-000
|
Heilind Electronics | END BELL ASSY KPT07F 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
500 Partner Stock |
|
$206.6500 / $254.2200 | Buy Now |
DISTI #
0573033000-ITT
|
TME | D-Sub Min Qty: 1 | 500 |
|
$67.8594 / $220.9276 | Buy Now |
DISTI #
ITT057-3033-000
|
Interstate Connecting Components | END BELL ASSY KPT07F 24 | 0 |
|
Buy Now | |
DISTI #
C1S138502435438
|
Chip1Stop | Connector D-Subminiature | 500 |
|
$56.9000 / $212.0000 | Buy Now |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
500 Partner Stock |
|
$206.6500 / $254.2200 | Buy Now |