Part Details for 057-3262-000 by ITT Interconnect Solutions
Overview of 057-3262-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3262AQ96-G | Rochester Electronics LLC | Replacement for Intersil part number CA3262AQ. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 057-3262-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-3262-000-ND
|
DigiKey | 20 E/B 06J 20 KPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$111.2000 / $128.3100 | Buy Now |
DISTI #
965-057-3262-000
|
Mouser Electronics | Circular MIL Spec Connector KPT06J SIZE 20 E/B RoHS: Not Compliant | 0 |
|
$141.6600 | Order Now |
DISTI #
ITT057-3262-000
|
Heilind Electronics | KPT06J20 ENDBELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.2800 / $365.0900 | Buy Now |
DISTI #
ITT057-3262-000
|
Interstate Connecting Components | KPT06J20 ENDBELL ASSY | 0 |
|
Buy Now | |
DISTI #
057-3262-000
|
PEI Genesis | KPT 06 20 E/B J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$133.2800 / $365.0900 | Buy Now |