Part Details for 057-8562-241 by ITT Interconnect Solutions
Overview of 057-8562-241 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-562MRC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSD1278-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for 057-8562-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-8562-241
|
Avnet Americas | - Bulk (Alt: 057-8562-241) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7750 / $76.6270 | Buy Now |
DISTI #
965-057-8562-241
|
Mouser Electronics | Standard Circular Connector 0578562241 | 0 |
|
$57.3000 | Order Now |
DISTI #
ITT057-8562-241
|
Heilind Electronics | 057-8562-241 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4200 / $140.8300 | Buy Now |
DISTI #
ITT057-8562-241
|
Interstate Connecting Components | 057-8562-241 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.4200 / $140.8300 | Buy Now |