Part Details for 057-9528-031 by ITT Interconnect Solutions
Overview of 057-9528-031 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 057-9528-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mdm Micro-d Backshell 31 Position RoHS: Compliant |
25 In Stock |
|
$521.6500 / $565.7500 | Buy Now |
DISTI #
MDM-BT-31TE-SJS
|
TTI | D-Sub Backshells MDMBT31TESJS Min Qty: 1 Package Multiple: 1 |
Americas - 42 In Stock |
|
$412.8500 | Buy Now |
|
Master Electronics | Mdm Micro-d Backshell 31 Position RoHS: Compliant |
25 In Stock |
|
$521.6500 / $565.7500 | Buy Now |