Part Details for 057.03011.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 057.03011.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-301-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch |
Price & Stock for 057.03011.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-057.03011.00-ND
|
DigiKey | LINE FILTER 277V/480VAC 30A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$802.6233 / $1,212.4400 | Buy Now |
DISTI #
446-057.03011.00
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$1,205.9800 / $1,447.5100 | Order Now |
DISTI #
73546990
|
RS | High Performance Shielded Room Filter, 100dB, 277V, 30A, 057 Series | Astrodyne TDI 057.03011.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,634.0600 | RFQ |
Part Details for 057.03011.00
057.03011.00 CAD Models
057.03011.00 Part Data Attributes
|
057.03011.00
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
057.03011.00
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 130 mm | |
High Pot | 2200 V | |
Length | 580 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 277 V | |
Width | 120 mm |