Part Details for 05701 by Kimberly-Clark
Overview of 05701 by Kimberly-Clark
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69057-012TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
10130570-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
69057-012TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 05701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73688396
|
RS | Wypall L40 Quarterfold All Purpose Wipers, 56 per PK | Kimberly-Clark Professional 05701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$8.7200 | Buy Now |
|
LCSC | Wipe paper | 1 |
|
$4.1194 / $4.2812 | Buy Now |
DISTI #
630CH701
|
Techni-Tool, Inc. | Kimberly-Clark 05701 Wipes, Wypall, L40 Disposable 56 Sheets/Pk.White 12.5" X 13" | 115 |
|
$8.8200 | Buy Now |