Part Details for 0570160000 by Weidmüller Interface GmbH & Co. KG
Overview of 0570160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0570160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470-0570160000
|
Mouser Electronics | Fixed Terminal Blocks TOP1.5GS3/180 5 2STI OR | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$0.9010 / $1.1690 | Buy Now |