Part Details for 0574-0-15-01-12-14-04-0 by Mill-Max Mfg Corp
Overview of 0574-0-15-01-12-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010574AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
68405-740HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 0574-0-15-01-12-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0574-015011214040-ND
|
DigiKey | CONN RECEPT PIN .015-.022" .250" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5953 | Buy Now |
DISTI #
575-574015011214040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Not Compliant | 0 |
|
$0.5340 / $0.9600 | Order Now |
DISTI #
000000000000399188
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.0779 / $0.8052 | Buy Now |
Part Details for 0574-0-15-01-12-14-04-0
0574-0-15-01-12-14-04-0 CAD Models
0574-0-15-01-12-14-04-0 Part Data Attributes
|
0574-0-15-01-12-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0574-0-15-01-12-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |