There are no models available for this part yet.
Overview of 0574-0-15-80-12-27-04-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010574AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
68405-740HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 0574-0-15-80-12-27-04-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5008
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0574-0-15-80-12-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.9850 | Buy Now | |
DISTI #
0574-0-15-80-12-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6393 | Buy Now | |
DISTI #
575-0574015801227
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 12 CON RoHS: Compliant | 0 |
|
$0.5740 / $1.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4770 | Buy Now | ||
DISTI #
000000000001644263
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 12 CON Min Qty: 1000 | 0 |
|
$0.0994 / $0.8867 | Buy Now |
CAD Models for 0574-0-15-80-12-27-04-0 by Mill-Max Mfg Corp
Part Data Attributes for 0574-0-15-80-12-27-04-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|