Part Details for 057781-000 by TE Connectivity
Overview of 057781-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 057781-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057781-000
|
Avnet Americas | TXR40AC00-2416BI - Trays (Alt: 057781-000) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Tray | 0 |
|
$91.7568 / $110.4192 | Buy Now |
DISTI #
571-057781-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2416BI RoHS: Compliant | 0 |
|
$117.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$99.7000 | Buy Now |
DISTI #
RYCTXR40AC00-2416BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2416BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-2416BI RoHS: Compliant | 0 |
|
$95.6600 / $244.5600 | Buy Now |
DISTI #
RYCTXR40AC00-2416BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2416BI | 0 |
|
Buy Now | |
DISTI #
000000000003624282
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2416BI Min Qty: 1 | 0 |
|
$61.1000 / $125.6100 | Buy Now |
DISTI #
057781-000
|
Avnet Abacus | (Alt: 057781-000) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-2416BI RoHS: Compliant | 0 |
|
$95.6600 / $244.5600 | Buy Now |
Part Details for 057781-000
057781-000 CAD Models
057781-000 Part Data Attributes
|
057781-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
057781-000
TE Connectivity
CONN BACKSHELL ADPT SZ 25J SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |