Part Details for 0579-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0579-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0579-0-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2966
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 0579-0-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $1.0700 | Buy Now |
DISTI #
ED11354-ND
|
DigiKey | CONN PIN RCPT .015-.022 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
818 In Stock |
|
$0.5761 / $1.2600 | Buy Now |
DISTI #
575-0579015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 3759 |
|
$0.5360 / $1.0400 | Buy Now |
DISTI #
70229454
|
RS | Press-Fit Receptacle, fits 0.040" hole takes leads from .015 to .020 " | Mill-Max 0579-0-15-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Package | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5170 | Buy Now |
DISTI #
MMX0579-0-15-15-21-27-100
|
Heilind Electronics | Americas - 317 in Stock |
|
$0.1508 / $0.7270 | Buy Now | |
DISTI #
MMX0579-0-15-15-21-27-100
|
Interstate Connecting Components | 105 |
|
$0.1508 / $0.7270 | Buy Now | |
DISTI #
000000000000399198
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1257 / $0.9867 | Buy Now |
Part Details for 0579-0-15-15-21-27-10-0
0579-0-15-15-21-27-10-0 CAD Models
0579-0-15-15-21-27-10-0 Part Data Attributes
|
0579-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0579-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BRASS | |
Mounting Type | BOARD | |
Rated Current | 3 A | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |