There are no models available for this part yet.
Overview of 058-0604-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0604HQ-10NXJBB | Coilcraft Inc | General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT | |
0604HQ-2N6XJLB | Coilcraft Inc | General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT | |
0604HQ-6N8XJBB | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT |
Price & Stock for 058-0604-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-0580604000
|
Mouser Electronics | Circular MIL Spec Connector MS3106R SIZE 10SL E/B | 0 |
|
$12.8100 / $19.6300 | Order Now | |
DISTI #
ITT058-0604-000
|
Heilind Electronics | 580604000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
100 In Stock |
|
$12.6400 / $18.2900 | Buy Now | |||
DISTI #
ITT058-0604-000
|
Interstate Connecting Components | 580604000 | 0 |
|
Buy Now | ||
Master Electronics |
100 In Stock |
|
$12.6400 / $18.2900 | Buy Now |