Part Details for 058-0648-018 by ITT Interconnect Solutions
Overview of 058-0648-018 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-480020ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 48P20S | |
54122-806481050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 48 position, 2.54mm (0.100in) pitch | |
98414-F06-48ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 48 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 058-0648-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-058-0648-018
|
Mouser Electronics | Circular MIL Spec Backshells A206 ENDBELL RoHS: Not Compliant | 0 |
|
$10.0600 / $13.6800 | Order Now |
DISTI #
ITT058-0648-018
|
Heilind Electronics | 058-0648-018 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.2800 / $17.9000 | Buy Now | |
DISTI #
ITT058-0648-018
|
Interstate Connecting Components | 058-0648-018 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$12.2800 / $17.9000 | Buy Now |