Part Details for 058-3039-000 by ITT Interconnect Solutions
Overview of 058-3039-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3039 | Rochester Electronics LLC | CA3089 - Audio Demodulator, FM, Bipolar, PDIP16 | |
XTL7030-393MEC | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 058-3039-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0295
|
Newark | Itt Cannon |Itt Cannon 058-3039-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 / $45.9700 | Buy Now |
DISTI #
695-0583039000
|
Mouser Electronics | Circular MIL Spec Connector KPT07E SIZE 22 E/B | 0 |
|
$11.6400 / $17.8500 | Order Now |
DISTI #
ITT058-3039-000
|
Heilind Electronics | 583039000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
204 In Stock |
|
$34.2600 / $76.6200 | Buy Now |
DISTI #
ITT058-3039-000
|
Interstate Connecting Components | 583039000 | 0 |
|
Buy Now | |
DISTI #
058-3039-000
|
ECCO | 204 |
|
$76.6200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
204 In Stock |
|
$34.2600 / $76.6200 | Buy Now |