There are no models available for this part yet.
Overview of 058-3137-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094167313788ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 16 ways, MIL Class | |
RJE7B1831372 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 058-3137-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-0583137000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$30.2700 / $33.1400 | Order Now | |
DISTI #
ITT058-3137-000
|
Heilind Electronics | 583137000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
577 In Stock |
|
$33.1400 / $56.2800 | Buy Now | |||
DISTI #
ITT058-3137-000
|
Interstate Connecting Components | 583137000 | 0 |
|
Buy Now | ||
DISTI #
C1S138504243752
|
Chip1Stop | Connector Other | 101 |
|
$16.5000 / $26.8000 | Buy Now | |
DISTI #
058-3137-000
|
ECCO | 476 |
|
$56.2800 | Buy Now | ||
Master Electronics |
577 In Stock |
|
$33.1400 / $56.2800 | Buy Now |