Part Details for 058-3367-000MS by ITT Interconnect Solutions
Overview of 058-3367-000MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3367-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for 058-3367-000MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT058-3367-000MS
|
Heilind Electronics | END BELL KPT06J-14 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT058-3367-000MS
|
Interstate Connecting Components | END BELL KPT06J-14 | 0 |
|
Buy Now |