Part Details for 058-8689-241 by ITT Interconnect Solutions
Overview of 058-8689-241 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086891-052TSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10086891-052ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10086891-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for 058-8689-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
058-8689-241
|
Avnet Americas | - Bulk (Alt: 058-8689-241) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7375 / $47.1565 | Buy Now |
DISTI #
965-058-8689-241
|
Mouser Electronics | Circular MIL Spec Backshells 0588689241 | 0 |
|
$35.2600 | Order Now |
DISTI #
ITT058-8689-241
|
Heilind Electronics | 058-8689-241 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6400 / $86.6700 | Buy Now |
DISTI #
ITT058-8689-241
|
Interstate Connecting Components | 058-8689-241 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.6400 / $86.6700 | Buy Now |