Part Details for 058.00001.00-E by Astrodyne TDI Power Supplies & EMI Filters
Overview of 058.00001.00-E by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 058.00001.00-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-058.00001.00-E-ND
|
DigiKey | LINE FILTER 600VDC 300VAC CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$375.7100 | Buy Now |
DISTI #
446-058.00001.00-E
|
Mouser Electronics | Power Line Filters MRI Shielded Room and Enclosure Telephone, Alarm, Data and Control Line Filters RoHS: Compliant | 0 |
|
$347.7100 / $423.6400 | Order Now |
DISTI #
73547022
|
RS | Telecommunications Line Filter, 058 Series | Astrodyne TDI 058.00001.00-E RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$356.9200 / $375.7100 | RFQ |