Part Details for 0590260000 by Weidmüller Interface GmbH & Co. KG
Overview of 0590260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0590260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9737
|
Newark | Dk 4Qv/32 |Weidmuller 0590260000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $16.2200 | Buy Now |
DISTI #
4381-0590260000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
122 In Stock |
|
$3.1515 / $9.4480 | Buy Now |
DISTI #
0590260000
|
Avnet Americas | Conn Feed-Thru 4 POS Screw ST Cable Mount 28A - Bag (Alt: 0590260000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$8.5539 / $9.8540 | Buy Now |
DISTI #
470-0590260000
|
Mouser Electronics | DIN Rail Terminal Blocks DK 4QV/32 RoHS: Compliant | 0 |
|
$8.9800 / $12.8000 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 28A RoHS: Compliant |
22 In Stock |
|
$8.8700 / $11.5500 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 28A RoHS: Compliant |
22 In Stock |
|
$8.8700 / $11.5500 | Buy Now |