Part Details for 05931.12U by Littelfuse Inc
Overview of 05931.12U by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10101704J6#2A | Amphenol Communications Solutions | Universal Flash Storage (UFS) Connector, Input Output Connectors, UFS card high speed Socket, push-pull, SMT,compatible with Micro SD, Pd-NI 12u\\ +2u\\ gold. | |
10146059-314KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 14 position | |
10146059-310KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 10 position |
Price & Stock for 05931.12U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9890
|
Newark | F09B Sb 1.12A/ Bulk |Littelfuse 05931.12U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
05931.12U-ND
|
DigiKey | FUSE CARTRIDGE 1.12A 5AG Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3085 | Buy Now |
DISTI #
576-05931.12U
|
Mouser Electronics | Specialty Fuses F09B Slo-Blo 1.12A Midget RoHS: Not Compliant | 0 |
|
$3.9300 / $3.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | F09B 250V Military Fuse Nickel-Plated - 1.12A RoHS: Compliant | 0 |
|
$4.3200 / $9.0500 | Buy Now |
DISTI #
05931.12U
|
TTI | Specialty Fuses F09B Slo-Blo 1.12A Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.8200 / $3.9100 | Buy Now |
DISTI #
000000000007220597
|
Sager | Specialty Fuses F09B Slo-Blo 1.12A Midget Min Qty: 1 | 0 |
|
$4.4200 / $6.0900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1.12A 5AG | 0 |
|
$9.9354 / $10.9289 | RFQ |