Part Details for 05931.12UXS by Littelfuse Inc
Overview of 05931.12UXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05931.12UXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05931.12UXS-ND
|
DigiKey | FUSE CARTRIDGE 1.12A 5AG Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-05931.12UXS
|
Mouser Electronics | Specialty Fuses F09BS Slo-Blo 1.12A Midget RoHS: Not Compliant | 0 |
|
$4.4100 / $4.4500 | Order Now |
|
Onlinecomponents.com | F09B 250V Military Fuse Silver-Plated - 1.12A RoHS: Compliant | 0 |
|
$6.6200 / $18.1200 | Buy Now |
DISTI #
05931.12UXS
|
TTI | Specialty Fuses F09BS Slo-Blo 1.12A Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1.12A 5AG | 0 |
|
$8.3004 / $9.1304 | RFQ |