Part Details for 059387-000 by TE Connectivity
Overview of 059387-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059387-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
059387-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper Black 600V - Trays (Alt: 059387-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Tray | 0 |
|
$0.3382 / $0.3704 | Buy Now |
DISTI #
571-059387-000
|
Mouser Electronics | Hook-up Wire 55PC0811-22-0CS2502 RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.3450 | Buy Now |
DISTI #
RYC55PC0811-22-0CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-0CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3332 / $0.9127 | Buy Now |
DISTI #
RYC55PC0811-22-0CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-0CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3332 / $0.9127 | Buy Now |