Part Details for 0594012.U by Littelfuse Inc
Overview of 0594012.U by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0594012.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9916
|
Newark | F09A Q/A 12A/ Bulk |Littelfuse 0594012.U Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.4400 | Buy Now |
DISTI #
0594012.U-ND
|
DigiKey | FUSE CARTRIDGE 12A 250VAC 5AG Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0447 | Buy Now |
DISTI #
576-0594012.U
|
Mouser Electronics | Specialty Fuses F09A 12A Fast Acting Midget RoHS: Not Compliant | 0 |
|
$2.9200 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | F09A 250V Military Fuse Nickel-Plated - 12A RoHS: Compliant | 0 |
|
$3.1900 / $4.8400 | Buy Now |
DISTI #
000000000007220610
|
Sager | F09A Q/A 12A Min Qty: 1 | 0 |
|
$3.0100 / $4.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 12A 250VAC 5AG | 0 |
|
$7.0105 / $7.7115 | RFQ |