Part Details for 0595360000 by Weidmüller Interface GmbH & Co. KG
Overview of 0595360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0595360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8546
|
Newark | Top 1.5Gs 23/90 5.08 Og Rohs Compliant: Yes |Weidmuller 0595360000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $34.8000 | Buy Now |
DISTI #
0595360000
|
Avnet Americas | Conn Terminal Block 23 POS 5.08mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 0595360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$22.1300 / $42.8700 | Buy Now | |
DISTI #
0595360000
|
Avnet Americas | Conn Terminal Block 23 POS 5.08mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 0595360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0595360000
|
Avnet Abacus | Conn Terminal Block 23 POS 5.08mm Solder RA Thru-Hole 10A Box (Alt: 0595360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |