There are no models available for this part yet.
Overview of 059AT5003H by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 059AT5003H by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-059AT5003H-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3688 | Buy Now | |
DISTI #
059AT5003H
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 059AT5003H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.2629 / $17.2615 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $22.7600 | Buy Now | ||
DISTI #
059AT5003H
|
TTI | Power Inductors - Leaded 500 UH 10% Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$17.3700 | Buy Now |
CAD Models for 059AT5003H by Gowanda Electronics Corporation
Part Data Attributes for 059AT5003H by Gowanda Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Toroidal
|
DC Resistance
|
0.16 Ω
|
Inductance-Nom (L)
|
500 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
26.67 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
29.21 mm
|
Package Length
|
12.07 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
2.6 A
|
Self Resonance Frequency
|
0.8 MHz
|
Shape/Size Description
|
CIRCULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for 059AT5003H
This table gives cross-reference parts and alternative options found for 059AT5003H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 059AT5003H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
059AT5003HLF | General Purpose Inductor, 500uH, 10%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 059AT5003H vs 059AT5003HLF |
059AT5003V | General Purpose Inductor, 500uH, 10%, 1 Element, | Gowanda Electronics Corporation | 059AT5003H vs 059AT5003V |
059AT5003VLF | General Purpose Inductor, 500uH, 10%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 059AT5003H vs 059AT5003VLF |