Part Details for 059AT5003HC by Gowanda Electronics Corporation
Overview of 059AT5003HC by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059AT5003HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-059AT5003HC-ND
|
DigiKey | HORIZONTAL TOROIDAL POWER CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3572 | Buy Now |
DISTI #
059AT5003HC
|
Avnet Americas | HORIZONTAL ENCAPSULATED TOROIDAL POWER CHOKE - Bulk (Alt: 059AT5003HC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8300 / $48.5700 | Buy Now |
Part Details for 059AT5003HC
059AT5003HC CAD Models
059AT5003HC Part Data Attributes
|
059AT5003HC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
059AT5003HC
Gowanda Electronics Corporation
General Purpose Inductor, 500uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 31.75 mm | |
Package Length | 16.51 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |