Part Details for 059AT5003VC by Gowanda Electronics Corporation
Overview of 059AT5003VC by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059AT5003VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-059AT5003VC-ND
|
DigiKey | VERT TOROIDAL CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7884 | Buy Now |
DISTI #
059AT5003VC
|
Avnet Americas | VERTICAL MOUNT ENCAPSULATED TOROIDAL CHOKE - Bulk (Alt: 059AT5003VC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$22.6376 / $30.5982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0300 / $40.9300 | Buy Now |
Part Details for 059AT5003VC
059AT5003VC CAD Models
059AT5003VC Part Data Attributes
|
059AT5003VC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
059AT5003VC
Gowanda Electronics Corporation
General Purpose Inductor, 500uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 30.73 mm | |
Package Style | Radial | |
Package Width | 17.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 0.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |