059KM5003HCLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 500uH, 10%, 1 Element, ROHS COMPLIANT

Overview of 059KM5003HCLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Automotive

Price & Stock for 059KM5003HCLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 059KM5003HCLF
Avnet Americas HORIZONTAL ENCAPSULATED HIGH EFFICIENCY TOROIDAL CHOKE - Bulk (Alt: 059KM5003HCLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $43.7500
  • 13 $35.3400
  • 19 $33.8500
  • 25 $33.1700
$33.1700 / $43.7500 Buy Now

CAD Models for 059KM5003HCLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 059KM5003HCLF by Gowanda Electronics Corporation

059KM5003HCLF
Gowanda Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
DC Resistance
0.16 Ω
Inductance-Nom (L)
500 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.71 mm
Lead Length
6.35 mm
Lead Spacing
26.67 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Diameter
31.75 mm
Package Length
16.51 mm
Package Style
Toroidal
Packing Method
Bulk
Rated Current-Max
2.6 A
Self Resonance Frequency
0.6 MHz
Shape/Size Description
CIRCULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 059KM5003HCLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 500uH, 10%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 059KM5003HCLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 059KM5003HCLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 059KM5003HCLF would you like to use for your alert(s)?
  • Please alert me when 059KM5003HCLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 059KM5003HCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 059KM5003HCLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 059KM5003HCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 059KM5003HCLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 059KM5003HCLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: