There are no models available for this part yet.
Overview of 05SSL40-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for 05SSL40-W by Rectron Semiconductor
Part Data Attributes for 05SSL40-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 05SSL40-W
This table gives cross-reference parts and alternative options found for 05SSL40-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05SSL40-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS05S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 05SSL40-W vs CTS05S40 |
B0540WRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 05SSL40-W vs B0540WRH |
05SSL40 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05SSL40-W vs 05SSL40 |
MSCD054-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | 05SSL40-W vs MSCD054-C |
B0540WFRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 05SSL40-W vs B0540WFRHG |
RB401DT147 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | ROHM Semiconductor | 05SSL40-W vs RB401DT147 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | 05SSL40-W vs B0540WS |
SS0540WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | 05SSL40-W vs SS0540WS-T1-LF |
934070368118 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | Nexperia | 05SSL40-W vs 934070368118 |
NSR05402NXT5G | 500 mA, 40 V, Schottky Barrier Diode DSN2 (0201), 5000-DSFTP | onsemi | 05SSL40-W vs NSR05402NXT5G |