Part Details for 05B103K500BF3C1H0R by Songtian Electronics (STE)
Overview of 05B103K500BF3C1H0R by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05B103K500BF3C1H0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 50V 10nF X7R PluginP5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 210 |
|
$0.0237 / $0.0449 | Buy Now |