Part Details for 05CCM-2RM-02 by FASTRON GmBH
Overview of 05CCM-2RM-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05CCM-2RM-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05CCM-2RM-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.4830 / $0.5360 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 2.20μH ±20% - Q: 35 - DCR: 1.000 - Imax: 480mA - Ammobox RoHS: Compliant | 0 |
|
$0.4346 / $0.5107 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 2.20?H, Tolerance: 20%, Q min: 35, DCR max: 1.000?, DC Current max:480mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.4381 / $0.5200 | Buy Now |