Part Details for 05CCM-R10M-02 by FASTRON GmBH
Overview of 05CCM-R10M-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05CCM-R10M-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05CCM-R10M-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.4830 / $0.5360 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 0.10μH ±20% - Q: 50 - DCR: 0.025 - Imax: 2800mA - Ammobox RoHS: Compliant | 0 |
|
$0.4415 / $0.5192 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.10?H, Tolerance: 20%, Q min: 50, DCR max: 0.025?, DC Current max:2800mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not ap RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Ammo Pack | 0 |
|
$0.4381 / $0.5200 | Buy Now |
Part Details for 05CCM-R10M-02
05CCM-R10M-02 CAD Models
05CCM-R10M-02 Part Data Attributes:
|
05CCM-R10M-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
05CCM-R10M-02
FASTRON GmBH
General Purpose Inductor, 0.1uH, 20%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |