There are no models available for this part yet.
Overview of 05CCM-R12M-31 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 05CCM-R12M-31 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-05CCM-R12M-31
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.4930 / $0.5280 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 0.12μH ±20% - Q: 50 - DCR: 0.035 - Imax: 2560mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.4499 / $0.5132 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.12?H, Tolerance: 20%, Q min: 50, DCR max: 0.035?, DC Current max:2560mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approv RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4464 / $0.5300 | Buy Now |
CAD Models for 05CCM-R12M-31 by FASTRON GmBH
Part Data Attributes for 05CCM-R12M-31 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Construction
|
Tubular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.035 Ω
|
Inductance-Nom (L)
|
0.12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.2 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
2.56 A
|
Self Resonance Frequency
|
600 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 25 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 05CCM-R12M-31
This table gives cross-reference parts and alternative options found for 05CCM-R12M-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05CCM-R12M-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05CCM-R12M-02 | General Purpose Inductor, 0.12uH, 20%, 1 Element, Phenolic-Core, AXIAL LEADED | FASTRON GmBH | 05CCM-R12M-31 vs 05CCM-R12M-02 |