There are no models available for this part yet.
Overview of 05DBAG5 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 05DBAG5 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant |
429 In Stock |
|
$7.1900 / $8.4200 | Buy Now | ||
Master Electronics | Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant |
429 In Stock |
|
$7.1900 / $8.4200 | Buy Now |
CAD Models for 05DBAG5 by Delta Fan
Related Parts for 05DBAG5
-
03DBAG5Mains Filters
-
16SEP330MFixed Capacitors
-
LB3218T221KFixed Inductors
-
55959-1030Headers and Edge Type Connectors
-
PNP300JR-73-12RFixed Resistors
-
MMZ2012R102AT000Data Line Filters
-
SSH-003T-P0.2Terminals and Terminal Blocks
-
ATSAMD21E18A-MUTMicrocontrollers
-
IRFH5250TRPBFPower Field-Effect Transistors