There are no models available for this part yet.
Overview of 05DRCW5 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 05DRCW5 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
278 In Stock |
|
$12.6900 / $18.3800 | Buy Now | ||
Master Electronics | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
278 In Stock |
|
$12.6900 / $18.3800 | Buy Now |
CAD Models for 05DRCW5 by Delta Fan
Related Parts for 05DRCW5
-
TAJB105K035RNJFixed Capacitors
-
ITX2412SAPower Supply Modules
-
5-160506-2Terminals and Terminal Blocks
-
STM32F429ZGT6Microcontrollers
-
IRFB4227PBFPower Field-Effect Transistors
-
SI8663BC-B-IS1Other Analog ICs
-
SZMMSZ5237BT1GZener Diodes
-
ADM2587EBRWZLine Driver or Receivers
-
S25FL256SAGNFI010Flash Memories