Part Details for 05HCP-180K-51 by FASTRON GmBH
Overview of 05HCP-180K-51 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05HCP-180K-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05HCP-180K-51
|
Mouser Electronics | Power Inductors - Leaded 18uH 10% 1.200A RoHS: Compliant | 194 |
|
$0.4410 / $1.1600 | Buy Now |
DISTI #
V72:2272_21732067
|
Arrow Electronics | Inductor Pluggable Unshielded Wirewound 18uH 10% 10KHz Ferrite 1.32A 0.12Ohm DCR RDL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1830 Container: Cut Strips | Americas - 649 |
|
$0.1254 / $0.1382 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 18μH ±10% - DCR: 0.120 - Isat: 1.200A - Tape&Reel RoHS: Compliant | 0 |
|
$0.4558 / $0.5360 | Buy Now |
DISTI #
05HCP-180K-51
|
TME | Inductor: wire, THT, 18uH, 1.32A, 0.12Ω, ±10%, Ø7.5x5.2mm, 10kHz Min Qty: 10 | 235 |
|
$0.4320 / $0.7050 | Buy Now |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 18?H, Tolerance: 10%, DCR max: 0.120?, Isat: 1.200A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 350 |
|
$0.4522 / $0.5300 | Buy Now |