Part Details for 05HCP-331K-51 by FASTRON GmBH
Overview of 05HCP-331K-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 05HCP-331K-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05HCP-331K-51
|
Mouser Electronics | RF Inductors - Leaded RoHS: Compliant | 0 |
|
$0.4990 / $0.5320 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 330μH ±10% - 0.300A - DCR: 1.946Ω - Through Hole RoHS: Compliant | 0 |
|
$0.4487 / $0.5273 | Buy Now |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 330?H, Tolerance: 10%, DCR max: 1.946?, Isat: 0.300A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4522 / $0.5300 | Buy Now |
Part Details for 05HCP-331K-51
05HCP-331K-51 CAD Models
05HCP-331K-51 Part Data Attributes
|
05HCP-331K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
05HCP-331K-51
FASTRON GmBH
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.946 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 23 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 0.32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.35 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |