Part Details for 06.600.4427.0 by Wieland Electric GmbH
Overview of 06.600.4427.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06.600.4427.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7079
|
Newark | Cable Ferrules Din 46228-A 2,5 - 7 |Wieland Electric 06.600.4427.0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.0810 | Buy Now |
|
Future Electronics | CABLE FERRULES DIN 46228-A 2,5 - 7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0500 / $0.0585 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 14AWG E-Copper 7mm Tin RoHS: Compliant |
2530 In Stock 3240 Factory Stock |
|
$0.0451 / $0.0857 | Buy Now |
DISTI #
73153469
|
Verical | Ferrules Terminal 14AWG E-Copper 7mm Tin Min Qty: 1000 Package Multiple: 500 Date Code: 2234 | Americas - 2500 |
|
$0.0595 / $0.1114 | Buy Now |
|
Master Electronics | Ferrules Terminal 14AWG E-Copper 7mm Tin RoHS: Compliant |
2530 In Stock 3240 Factory Stock |
|
$0.0451 / $0.0857 | Buy Now |
Part Details for 06.600.4427.0
06.600.4427.0 CAD Models
06.600.4427.0 Part Data Attributes
|
06.600.4427.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
06.600.4427.0
Wieland Electric GmbH
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 13 AWG |