Part Details for 06.600.4727.0 by Wieland Electric GmbH
Overview of 06.600.4727.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06.600.4727.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7082
|
Newark | Cable Ferrules Din 46228-A10 -12 |Wieland Electric 06.600.4727.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2520 | Buy Now |
|
Future Electronics | Cable Ferrules RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1780 / $0.1990 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 8AWG E-Copper 12mm Tin RoHS: Compliant |
1293 In Stock 405 Factory Stock |
|
$0.1789 / $0.3417 | Buy Now |
|
Master Electronics | Ferrules Terminal 8AWG E-Copper 12mm Tin RoHS: Compliant |
1293 In Stock 405 Factory Stock |
|
$0.1789 / $0.3417 | Buy Now |
Part Details for 06.600.4727.0
06.600.4727.0 CAD Models
06.600.4727.0 Part Data Attributes
|
06.600.4727.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
06.600.4727.0
Wieland Electric GmbH
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 7 AWG |