Part Details for 060-0287-13G by Honeywell Sensing and Control
Overview of 060-0287-13G by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10287BF1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
MC-10287F1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support |
Price & Stock for 060-0287-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1797
|
Newark | Pressure Sensor, Operating Pressure Max:1000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Unf, Supply Current:-, Product Range:A-105 Series, Accuracy:0.5%, Connection Size:7/16" |Honeywell 060-0287-13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-6065-ND
|
DigiKey | PRESSURE TRANSDUCER 200 PSIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$1,375.8800 | Buy Now |