Part Details for 060-7074-08-01 by Honeywell Sensing and Control
Overview of 060-7074-08-01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120707-4030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 26 AWG, 3.0 m, non-halogen free . | |
10120707-4030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 26 AWG, 3.0 m, Halogen free . | |
10137074-10210RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 060-7074-08-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4060
|
Newark | Honeywell |Honeywell 060-7074-08-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$961.0900 / $1,101.5300 | Buy Now |
DISTI #
2266-060-7074-08-01-ND
|
DigiKey | 060-7074-08-01 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,198.0100 / $1,347.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$1,192.1700 / $1,290.4600 | Buy Now |
DISTI #
39839877
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$1,123.4000 / $1,263.6900 | Buy Now |
DISTI #
06070740801-HON
|
TME | 060-7074-08-01 Min Qty: 1 | 17 |
|
$1,277.8844 / $1,437.4690 | Buy Now |
DISTI #
C1S315200631229
|
Chip1Stop | Pressure sensors, transducers | 17 |
|
$996.0000 / $1,330.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17 Partner Stock |
|
$1,192.1700 / $1,290.4600 | Buy Now |