Part Details for 06015KA-12L-AA-00 by NMB Technologies Corporation
Overview of 06015KA-12L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015KA-12L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7403
|
Newark | Dc Axial Fan, 60Mm, 12V, 14.1Cfm, 28Db, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Noise Rating:28Db, Power Rating:1.08W, Power Connection Type:2 Lead Wires, Current Rating:90Ma, Product Range:06015Ka Seriesrohs Compliant: Yes |Nmb Technologies 06015KA-12L-AA-00 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $12.8300 | Buy Now |
DISTI #
12-06015KA-12L-AA-00-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1193 In Stock |
|
$8.2343 / $11.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$7.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.8800 / $11.1300 | Buy Now | |
|
Neutron USA | DC Fans | 50 |
|
$39.9900 | Buy Now |
Part Details for 06015KA-12L-AA-00
06015KA-12L-AA-00 CAD Models
06015KA-12L-AA-00 Part Data Attributes:
|
06015KA-12L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015KA-12L-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.09A, 12V, 1.08W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 14.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.302 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 15 mm |