Part Details for 06015KA-12N-AL-00 by NMB Technologies Corporation
Overview of 06015KA-12N-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015KA-12N-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7407
|
Newark | Tubeaxial |Nmb Technologies 06015KA-12N-AL-00 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $11.5300 | Buy Now |
DISTI #
12-06015KA-12N-AL-00-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
98 In Stock |
|
$8.6773 / $11.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1000 / $13.1400 | Buy Now | |
DISTI #
000000000005192924
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 18.3CFM, Rib Mount, 3-Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$8.7600 / $10.9200 | Buy Now |
Part Details for 06015KA-12N-AL-00
06015KA-12N-AL-00 CAD Models
06015KA-12N-AL-00 Part Data Attributes:
|
06015KA-12N-AL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015KA-12N-AL-00
NMB Technologies Corporation
FAN AXIAL 60X15MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Samacsys Modified On | 2020-05-06 07:21:51 | |
Airflow | 18.4 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.334 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.9 W | |
Rated Voltage | 12 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 15 mm |