Part Details for 06015VA-24N-AL-00 by NMB Technologies Corporation
Overview of 06015VA-24N-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 06015VA-24N-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3272
|
Newark | Tubeaxial |Nmb Technologies 06015VA-24N-AL-00 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $13.4800 | Buy Now |
DISTI #
12-06015VA-24N-AL-00-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 150 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0700 / $13.1100 | Buy Now |
DISTI #
000000000005192957
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 17.7CFM, Rib Mount, 3-Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$8.7400 / $10.8900 | Buy Now |
Part Details for 06015VA-24N-AL-00
06015VA-24N-AL-00 CAD Models
06015VA-24N-AL-00 Part Data Attributes
|
06015VA-24N-AL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015VA-24N-AL-00
NMB Technologies Corporation
FAN 24VDC 60X15MM 3WR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 17.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 33.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.842 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.4 W | |
Rated Voltage | 24 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 15 mm |