Part Details for 06015VA-24P-CA-00 by NMB Technologies Corporation
Overview of 06015VA-24P-CA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for 06015VA-24P-CA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7380
|
Newark | Axial Fan, 60Mm, 24Vdc, 19.42Cfm, 36.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:19.42Cfm, Noise Rating:36.5Dba, Power Rating:1.68W Rohs Compliant: Yes |Nmb Technologies 06015VA-24P-CA-00 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 | Buy Now |
DISTI #
P19877-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
121 In Stock |
|
$10.7229 / $14.6300 | Buy Now |
|
Future Electronics | 06015VA-24P-CA-00 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$11.2100 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 19.4 CFM (0.543m³/min) - 36.5dB - 1.68 W - 5600 RPM - 2 Wire Leads. RoHS: Compliant |
120 In Stock |
|
$10.9200 / $14.4900 | Buy Now |
DISTI #
000000000005544549
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 19.4CFM, Rib Mount, Ball, Lead Wires, IP69K Min Qty: 1 | 0 |
|
$10.8300 / $13.4900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 19.4 CFM (0.543m³/min) - 36.5dB - 1.68 W - 5600 RPM - 2 Wire Leads. RoHS: Compliant |
120 In Stock |
|
$10.9200 / $14.4900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x15mm, 24VDC, 19.4CFM, Rib, Ball Bearing, 2-Wire, IP69K | 50 |
|
$120.4800 | Buy Now |
Part Details for 06015VA-24P-CA-00
06015VA-24P-CA-00 CAD Models
06015VA-24P-CA-00 Part Data Attributes
|
06015VA-24P-CA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015VA-24P-CA-00
NMB Technologies Corporation
FAN 60X15MM 24VDC IP69K
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 19.42 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 100000 h | |
Noise | 36.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 0.27 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.68 W | |
Rated Voltage | 24 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 15 mm |