Part Details for 0602 0693 by Testo Limited
Overview of 0602 0693 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0602 0693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2412
|
Newark | Watertight Surface Probe/-60 To 1000Degc Rohs Compliant: Yes |Testo 0602 0693 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.1400 | Buy Now |
DISTI #
74240597
|
RS | Hi-Temp Surface Probe With Small Flat Head | Testo 0602 0693 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.0000 | RFQ |
DISTI #
TESTO-06020693
|
TME | Probe: K-type temperature, -60÷1000°C, Probe dia: 2.5mm, Len: 1.3m Min Qty: 1 | 0 |
|
$152.7900 | RFQ |