Part Details for 0602 5793 by Testo Limited
Overview of 0602 5793 by Testo Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0602 5793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240612
|
RS | Cryogenic Probe Type K, 20-Inch / 500MM Bendable, Tip 1.5 MM | Testo 0602 5793 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0000 | RFQ |
DISTI #
TESTO-06025793
|
TME | Probe: K-type temperature, -200÷40°C, 1.5mm, <5s Min Qty: 1 | 0 |
|
$47.6700 | RFQ |