Part Details for 060201300 by Essentra Components
Overview of 060201300 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060201300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2340-ND
|
DigiKey | CAM LATCH PANEL MNT PLAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$3.5732 / $5.3700 | Buy Now |
DISTI #
144-060201300
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Cam QTR Turn Spring Loaded - 3mm Double Bit | 0 |
|
$3.4200 / $4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $8.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4900 / $4.6100 | Buy Now |