Part Details for 06020SA-12L-EA-00 by NMB Technologies Corporation
Overview of 06020SA-12L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06020SA-12L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7130
|
Newark | Dc Axial Fan, Ball, 16.6Cfm, 0.06A, 12V Rohs Compliant: Yes |Nmb Technologies 06020SA-12L-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$14.2700 / $16.3000 | Buy Now |
DISTI #
49AJ4253
|
Newark | Dc Axial Fan, Ball, 16.6Cfm, 0.06A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:16.6Cfm, Noise Rating:26Db, Power Rating:720Mw, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 06020SA-12L-EA-00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $13.1200 | Buy Now |
DISTI #
12-06020SA-12L-EA-00-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8600 / $12.9200 | Buy Now | |
DISTI #
000000000006261571
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, 20.5CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$8.5000 / $10.5900 | Buy Now |
DISTI #
3794492
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 16.6CFM, 0.06A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$18.2557 / $22.2394 | Buy Now |
DISTI #
3794492
|
Farnell | DC AXIAL FAN, BALL, 16.6CFM, 0.06A, 12V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 99 |
|
$9.0523 / $15.0913 | Buy Now |
Part Details for 06020SA-12L-EA-00
06020SA-12L-EA-00 CAD Models
06020SA-12L-EA-00 Part Data Attributes:
|
06020SA-12L-EA-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
06020SA-12L-EA-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |