Part Details for 06020SA-12N-AL-00 by NMB Technologies Corporation
Overview of 06020SA-12N-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06020SA-12N-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3322
|
Newark | Axial Fan, 60Mm, 12Vdc, 20.5Cfm, 30.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:20.5Cfm, Noise Rating:30.5Dba, Power Rating:1.08W Rohs Compliant: Yes |Nmb Technologies 06020SA-12N-AL-00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 | Buy Now |
DISTI #
P16996-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
171 In Stock |
|
$8.7946 / $12.0000 | Buy Now |
|
Future Electronics | 60x20mm, 12VDC, 20.5CFM, 4400 RPM, 30.5dB, 3 wire, Locked Rotor, Ball Bearing, R RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2600 / $13.5000 | Buy Now | |
DISTI #
000000000005193007
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, 20.5CFM, Rib Mount, 3-Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$8.8800 / $11.0700 | Buy Now |
DISTI #
2851991
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1854 / $17.8680 | Buy Now |
DISTI #
2851991
|
Farnell | AXIAL FAN, 60MM, 12VDC, 20.5CFM, 30.5DB RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 0 |
|
$10.3923 / $13.7686 | Buy Now |
|
Neutron USA | DC Fans | 50 |
|
$39.9900 | Buy Now |
Part Details for 06020SA-12N-AL-00
06020SA-12N-AL-00 CAD Models
06020SA-12N-AL-00 Part Data Attributes:
|
06020SA-12N-AL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SA-12N-AL-00
NMB Technologies Corporation
FAN 12VDC 60X20MM LOCK ROTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 20.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 30.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.334 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.1 W | |
Rated Voltage | 12 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |